| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DTAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DTAN-S189 |
EBC36DTAN-S189
| Heilind Number: | SULEBC36DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The EBC36DTAN-S189 PCB Connector is designed for high-performance applications, featuring a durable construction of PBT and Phosphor Bronze with Gold plating for optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers reliable power transmission. Its two rows of 72 Loop Bellow contacts ensure secure connections, while the Right Angle orientation and Thru Hole termination method allow for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 9.4mm width and .61in height, makes it ideal for space-constrained PCB layouts. Certified for quality and performance, it is a dependable choice for Board to Board and Card Edge connections in electronic systems.

