EBC36DTAN

Heilind Number:SULEBC36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTAN

Detailed Description

Introducing the EBC36DTAN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a gender specification of female and featuring two rows, this connector offers reliable connectivity in a right-angle orientation, perfect for space-saving installations. Made of durable PBT and phosphor bronze materials with gold plating, it ensures optimal conductivity and corrosion resistance. The loop bellow contact type guarantees secure contact, while the matte tin termination plating enhances longevity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various applications. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it provides 72 positions for comprehensive connectivity. Trust the EBC36DTAN for efficient and durable interconnections in your electronic systems.