EBC36DTAS

Heilind Number:SULEBC36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTAS

Detailed Description

The EBC36DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector ensures efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Utilizing gold-plated Phosphor Bronze contacts with a loop bellow design, it guarantees stable signal integrity. Operating smoothly at temperatures ranging from -65 to 125°C, it's suitable for both industrial and commercial use. With 72 positions and a 2.54mm pitch, it allows for dense PCB layouts. The right-angle orientation and 15.49mm connector height enable space-saving installation. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. Perfect for applications requiring high reliability and durability, the EBC36DTAS is an essential component for advanced electronic systems.