EBC36DTAT-S189

Heilind Number:SULEBC36DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTAT-S189

Detailed Description

Introducing the EBC36DTAT-S189, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic devices. Featuring two rows for enhanced functionality, this female connector is engineered with PBT & Phosphor Bronze materials for durability and reliability. With a threaded mount type and termination method of Thru Hole, installation is efficient and secure. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3 A, this connector is suitable for various power and signal applications. Its Loop Bellow contact type and right-angle orientation facilitate easy mating in tight spaces. With 72 positions and a pitch of 2.54 mm, it offers ample connectivity options. The connector's tail length of 2.54 mm and termination plating of Matte Tin further enhance its performance. Meeting stringent quality standards, it operates reliably in a wide temperature range from -65 to 125 °C. With a compact design featuring a height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained PCB layouts. Whether for industrial, automotive, or aerospace applications, the EBC36DTAT-S189 is the perfect choice for high-speed and high-reliability connections. Elevate your electronic designs with this advanced PCB connector.