EBC36DTBI

Heilind Number:SULEBC36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTBI

Detailed Description

Introducing the EBC36DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a contact plating of gold, it guarantees excellent signal transmission while maintaining corrosion resistance. The loop bellow contact type and right-angle orientation offer versatility in installation. Boasting a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With 72 positions and dual rows, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Stay connected with confidence using the EBC36DTBI.