EBC36DTBN

Heilind Number:SULEBC36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTBN

Detailed Description

Introducing the EBC36DTBN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With its two rows and 72 positions, this female connector offers ample space for intricate circuitry. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity. Featuring a loop bellow contact type and right-angle orientation, it facilitates secure and space-efficient connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its thru-hole termination method and matte tin plating guarantee easy installation and long-term durability. With an operating temperature range of -65 to 125°C, it is ideal for use in demanding environments. The compact dimensions of 9.4mm width and 15.49mm height make it perfect for compact electronic devices. Trust the EBC36DTBN for high-quality, high-reliability connectivity in your PCB designs.