EBC36DTBS

Heilind Number:SULEBC36DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTBS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTBS

Detailed Description

Introducing the EBC36DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 72 positions, it offers ample connectivity options while supporting an amperage of 3A and a voltage of 700VAC. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. Its loop bellow contact type guarantees secure connections, while matte tin termination plating enhances durability. Perfect for industrial and electronic applications, the EBC36DTBS is a trustworthy solution for your connectivity needs.