EBC36DTBT-S189

Heilind Number:SULEBC36DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTBT-S189

Detailed Description

Introducing the EBC36DTBT-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. Its female gender, two rows, and threaded mount type offer secure and efficient installation on PCBs. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial environments. The Matte Tin termination plating enhances longevity, making it a dependable choice for critical applications. Explore the EBC36DTBTS189 for premium quality and performance in your connectivity solutions.