EBC36DTKD-S288

Heilind Number:SULEBC36DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTKD-S288

Detailed Description

Introducing the EBC36DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows of contact points, and clearance hole mount type make it versatile for various PCB layouts. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission at an amperage of 3A and voltage of 700VAC. With 72 loop bellow contact positions and a pitch of 2.54mm, precise connections are assured. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for both standard and extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures durability and longevity, meeting high-quality standards for hi-rel applications. Perfect for use in aerospace, defense, and industrial electronics, the EBC36DTKD-S288 is a top choice for reliable and high-performance board-to-board connections.