EBC36DTKD

Heilind Number:SULEBC36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTKD

Detailed Description

Introducing the EBC36DTKD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows of loop bellow contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatility and safety in various applications. The straight orientation and clearance hole mount type make installation easy and efficient. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Boasting 72 positions and a tail length of 4.83mm, it provides ample connectivity options. With matte tin termination plating, it guarantees long-term performance and durability. The EBC36DTKD is the perfect solution for high-reliability board-to-board connections.