EBC36DTKH-S288

Heilind Number:SULEBC36DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTKH-S288

Detailed Description

The SKU EBC36DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this connector offers reliable connectivity in complex electronic systems. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission. The female gender and loop bellow contact type, made of phosphor bronze with gold plating, guarantee secure and durable connections. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its longevity. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether in aerospace, automotive, or industrial applications, the EBC36DTKH-S288 connector meets the highest standards of performance and reliability.