EBC36DTKH

Heilind Number:SULEBC36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTKH

Detailed Description

Introducing the EBC36DTKH, a high-performance board-to-board connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and reliable connections. With 72 positions and a straight orientation, it offers ample versatility in PCB layouts. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method make installation a breeze. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. With a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Trust the EBC36DTKH for seamless and robust board-to-board connections in aerospace, defense, and other hi-rel industries.