EBC36DTKI

Heilind Number:SULEBC36DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTKI

Detailed Description

Introducing the EBC36DTKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance. With a 3A amperage and 700VAC voltage rating, it meets the needs of various applications. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type offers secure connections. With 72 positions and a 2.54mm pitch, it allows for efficient data transfer. The threaded mount and thru-hole termination method provide stability during installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBC36DTKI for high-reliability performance in your PCB designs.