EBC36DTKN

Heilind Number:SULEBC36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTKN

Detailed Description

Introducing the EBC36DTKN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a compact size with two rows of female connectors, this component is perfect for intricate electronic assemblies. Crafted from durable PBT and phosphor bronze materials, it ensures longevity even in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation make for easy and secure connections. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for a wide range of applications. Its 72 positions and 2.54mm pitch allow for efficient signal transmission. With a tail length of 4.83mm and a connector height of 15.49mm, it offers versatility in installation. Operating temperature range from -65 to 125°C, it's reliable in extreme conditions. Ideal for use in industries where performance and durability are paramount, the EBC36DTKN sets a new standard in connectivity.