EBC36DTKT-S288

Heilind Number:SULEBC36DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC36DTKT-S288. This female connector features two rows with a threaded mount type, ideal for secure installations. With a contact termination method of Card Extender, it ensures reliable connectivity. The Phosphor Bronze contacts plated in gold guarantee efficient signal transmission, rated for up to 3A and 700VAC. The Loop Bellow contact type and Straddle orientation offer versatility in usage. Boasting 72 positions, each with a tail length of 4.45mm, this connector suits various PCB configurations. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. With termination plating in Matte Tin, it ensures durability. This high-quality connector, part of our Hi-Rel product line, is a must-have for your electronic assemblies.