EBC36DTKT

Heilind Number:SULEBC36DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTKT

Detailed Description

The EBC36DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The gold-plated contacts guarantee excellent signal transmission, while the Loop Bellow contact type and threaded mount offer secure and stable connections. With 72 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a connector height of 15.49mm and a width of 9.4mm, allows for efficient PCB integration. The termination method of thru-hole soldering with matte tin plating ensures easy and durable installation. Ideal for use in aerospace, defense, and industrial applications, the EBC36DTKT is a trusted solution for high-reliability connectivity needs.