EBC36DTKW

Heilind Number:SULEBC36DTKW
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTKW
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTKW
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTKW

Detailed Description

The EBC36DTKW is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and two rows, it offers 72 positions for secure connectivity. Featuring a straight orientation and clearance hole mount type, it ensures easy installation on PCBs. The connector, made of durable PBT and phosphor bronze materials, guarantees reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. Its loop bellow contact type further ensures stable and low-resistance connections. Compact yet robust, the EBC36DTKW is a vital component in demanding electronic systems where reliability is paramount.