EBC36DTMD-S189

Heilind Number:SULEBC36DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTMD-S189

Detailed Description

The EBC36DTMD-S189 is a high-performance board-to-board PCB connector designed for demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in industrial applications. With two rows of 72 female contacts, each contact plated with gold for optimal signal transmission, this connector offers a high current rating of 3A and a voltage withstand of 700VAC. The contact type, loop bellow, and termination method, thru hole, guarantee secure and stable connections. Its right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh operating conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, the EBC36DTMDS189 is the ideal choice for high-reliability applications.