EBC36DTMD

Heilind Number:SULEBC36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTMD

Detailed Description

Introducing the EBC36DTMD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows with a total of 72 positions, allowing for extensive compatibility. The termination method through hole ensures secure and reliable attachment, while the clearance hole mount type simplifies installation. Constructed with durable PBT and phosphor bronze materials, this connector offers excellent conductivity and longevity. Gold-plated contacts guarantee optimal signal transmission, even in high-voltage environments up to 700 VAC. With a pitch of 2.54mm and a right-angle orientation, it fits seamlessly into tight spaces. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBC36DTMD for seamless and dependable board-to-board connections.