EBC36DTMH-S189

Heilind Number:SULEBC36DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTMH-S189

Detailed Description

The EBC36DTMHS189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact right-angle orientation and a dual-row configuration, it offers 72 positions for secure and efficient connectivity. The contact material of phosphor bronze with gold plating ensures reliable signal transmission, even in harsh environments. Featuring a clearance hole mount type and through-hole termination method, installation is convenient and durable. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Its loop bellow contact type and matte tin termination plating further enhance its performance. With a connector height of 15.49 mm and a width of 9.4 mm, it provides a sturdy and stable connection. Whether used in aerospace, telecommunications, or industrial applications, the EBC36DTMHS189 guarantees exceptional quality and longevity.