EBC36DTMH

Heilind Number:SULEBC36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTMH

Detailed Description

Introducing the EBC36DTMH Board To Board PCB Connector, a high-performance component designed for critical electronic connections. This female connector features two rows with a total of 72 positions, ensuring ample connectivity in compact spaces. Engineered with precision, it offers a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it suitable for a wide range of applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. Its right-angle orientation and loop bellow contact type further enhance versatility. Measuring .61 in (15.49mm) in height and with a connector width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust in the EBC36DTMH for dependable performance in your electronic designs.