EBC36DTMI-S189

Heilind Number:SULEBC36DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTMI-S189

Detailed Description

Introducing EBC36DTMI-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring a female gender and two rows, it offers versatile mounting options with its threaded design. The termination method of Thru Hole, contact material of Phosphor Bronze, and gold plating guarantee efficient signal transfer. With a pitch of 2.54mm and 72 positions, it enables seamless integration into circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environmental conditions. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient while the loop bellow contact type and right-angle orientation enhance usability. The matte tin termination plating ensures long-term durability, making it a reliable choice for demanding applications in industries like telecommunications, aerospace, and automotive. Trust in the EBC36DTMIS189 for superior connectivity solutions.