EBC36DTMI

Heilind Number:SULEBC36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTMI

Detailed Description

SKU EBC36DTMI features a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers a secure and reliable connection. The female connector, made of durable PBT and Phosphor Bronze materials, ensures longevity. Gold-plated contacts guarantee optimal conductivity, while the threaded mount type and thru-hole termination method facilitate easy installation. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type accommodate efficient PCB layouts. With 72 positions and a tail length of 6.35mm, it provides ample connectivity options. Measuring at .61in in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating of matte tin enhances durability. Whether used in aerospace, automotive, or industrial settings, the EBC36DTMI connector guarantees high reliability and performance.