EBC36DTMN-S189

Heilind Number:SULEBC36DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTMN-S189

Detailed Description

Introducing the EBC36DTMN-S189 PCB Connector, a high-performance component designed for seamless board-to-board connections. With a gender specification of Female and featuring two rows, this connector offers a reliable solution for electronic assemblies. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stable performance in various applications. The contact plating of Gold guarantees excellent conductivity, while the termination method of Thru Hole simplifies installation. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. The right-angle orientation and loop bellow contact type make it ideal for compact layouts. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Its wide operating temperature range of -65 to 125°C and Matte Tin termination plating further enhance its durability. The EBC36DTMN-S189 is perfect for demanding environments where reliability is paramount.