EBC36DTMN

Heilind Number:SULEBC36DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DTMN

Detailed Description

The SKUEBC36DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole, guaranteeing secure attachment to the PCB. With two rows and 72 positions, it offers ample connectivity options. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. The connector's operating temperature range of -65 to 125°C ensures performance in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Additionally, with matte tin termination plating, it meets RoHS compliance standards. Perfect for industrial and electronic applications, the SKUEBC36DTMN is a reliable solution for your connectivity needs.