EBC36DTMS-S189

Heilind Number:SULEBC36DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTMS-S189

Detailed Description

The EBC36DTMS-S189 connector is a high-performance solution for board-to-board PCB connections, featuring a durable construction of PBT and Phosphor Bronze. With a dual-row design and a total of 72 positions, this female connector ensures reliable connectivity in complex electronic systems. Its side hole mount type and thru-hole termination method offer easy and secure installation. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. The right-angle orientation and loop bellow contact type further enhance its versatility. With a tail length of 6.35 mm and a compact connector width of 9.4 mm, it is space-efficient while maintaining high performance. The termination plating of Matte Tin ensures durability and longevity. Overall, the EBC36DTMS-S189 is a reliable and efficient choice for demanding electronic systems.