EBC36DTMS

Heilind Number:SULEBC36DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTMS

Detailed Description

Introducing the EBC36DTMS, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, this connector ensures reliable conductivity and corrosion resistance. Featuring a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity in a compact form. The loop bellow contact type and right-angle orientation make it ideal for space-constrained installations. With a 700VAC voltage rating and operating temperature range of -65 to 125°C, it guarantees safe and stable performance in diverse environments. The termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs. Measuring at .61 inches in height and 9.4mm in width, this connector is suitable for various electronic devices. Whether in industrial or commercial settings, the EBC36DTMS delivers exceptional connectivity and durability.