EBC36DTMT

Heilind Number:SULEBC36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DTMT

Detailed Description

Introducing the EBC36DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity in tight spaces. The female gendered connector with a right-angle orientation and threaded mount type ensures secure attachment. Constructed with durable PBT and Phosphor Bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and longevity. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, it meets the rigorous requirements of industrial environments. The loop bellow contact type and matte tin termination plating further enhance its performance. With 72 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. Perfect for applications where reliability is paramount, this connector is a key component in ensuring seamless electronic connections.