EBC36MMAN

Heilind Number:SULEBC36MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMAN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36MMAN

Detailed Description

Introducing SKU EBC36MMAN, a high-performance board-to-board PCB connector essential for seamless electronic connections. Designed with precision and durability in mind, this connector features a gender-specific male configuration with two rows, offering a secure fit for optimal signal transmission. Crafted from PBT and Phosphor Bronze materials with Gold contact plating, it ensures reliable conductivity and corrosion resistance. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it's suitable for a wide range of applications. The right-angle orientation and through-hole termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector guarantees stability even in harsh environments. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EBC36MMAN for superior performance in your electronic projects.