EBC36MMBN

Heilind Number:SULEBC36MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMBN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36MMBN

Detailed Description

Introducing the EBC36MMBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and two rows of 36 positions each, it offers ample connectivity options. The right-angle orientation and through-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and with an amperage rating of 3A, it is suitable for a wide range of electronic systems. The connector's matte tin termination plating enhances durability, even in harsh environments with an operating temperature range of -65 to 125°C. Whether used in industrial machinery, telecommunications, or aerospace applications, the EBC36MMBN guarantees exceptional performance and longevity. Elevate your connectivity solutions with this essential component.