EBC36MMDD

Heilind Number:SULEBC36MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMDD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36MMDD

Detailed Description

The EBC36MMDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. The male gender, right-angle orientation, and thru-hole termination method make it easy to install and use. Gold-plated contacts and matte tin termination plating provide excellent conductivity and durability. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCBs. The connector's compact design, measuring 13.72mm in height and 9.4mm in width, allows for efficient use of space on your boards. Whether you're working on aerospace, defense, or other hi-rel applications, the EBC36MMDD is the perfect choice for your connectivity needs.