EBC36MMJD

Heilind Number:SULEBC36MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMJD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36MMJD

Detailed Description

Introducing the EBC36MMJD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions spread across 2 rows, this connector ensures reliable signal transmission in compact spaces. The male gender and right-angle orientation offer flexibility in installation. Constructed with PBT and phosphor bronze, it guarantees durability and efficient conductivity. Gold contact plating and matte tin termination further enhance its performance, withstanding up to 700VAC and operating in a wide temperature range of -65 to 125°C. Featuring a clearance hole mount type and thru-hole termination method, it facilitates easy assembly onto PCBs. With a tail length of 12.7mm and compact dimensions of 13.72mm in height and 9.4mm in width, the EBC36MMJD is the ideal choice for applications requiring precision and reliability in connectivity.