EBC36MMJN

Heilind Number:SULEBC36MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMJN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36MMJN

Detailed Description

The EBC36MMJN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 36 male pins each, allowing for secure and reliable connections. It is constructed with PBT and Phosphor Bronze materials, ensuring durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the EBC36MMJN guarantees high performance and longevity.