EBC36MMMD

Heilind Number:SULEBC36MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36MMMD

Detailed Description

The EBC36MMMD is a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 72 positions, this connector is perfect for applications requiring multiple connections. The male gender and straight orientation ensure easy and secure mating. Its contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various industrial and commercial environments. The termination method is wire wrap, and the clearance hole mount type allows for convenient installation. Operating temperature range of -65 to 125°C ensures performance even in extreme conditions. The matte tin termination plating adds to its durability. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet efficient, making it an essential component in your electronic assemblies.