EBC36MMMN

Heilind Number:SULEBC36MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36MMMN

Detailed Description

Introducing the EBC36MMMN Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability in demanding environments, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring secure and durable connections. With a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity options. The straight orientation and wire wrap termination method make installation easy. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for various applications. The Matte Tin termination plating enhances conductivity while the 14.22mm tail length allows for efficient PCB integration. Compact yet robust, this connector, EBC36MMMN, is a must-have for any project requiring high-reliability connectivity.