EBC36MMND

Heilind Number:SULEBC36MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36MMND

Detailed Description

EBC36MMND offers a high-performance solution for your board-to-board connectivity needs. With a rugged design featuring PBT and phosphor bronze construction, this male connector ensures reliable power and signal transmission. Operating at 3A and 700VAC, it guarantees efficient performance in demanding environments. Its 2 rows with 72 positions and a 2.54mm pitch provide ample connectivity options. The termination method using card extenders and gold-plated phosphor bronze contacts ensures secure and durable connections. With a clearance hole mount type and straddle orientation, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact size, with dimensions of 13.72mm in height and 9.4mm in width, makes it space-efficient on PCBs. The matte tin termination plating enhances its durability. Whether for industrial or commercial use, the EBC36MMND is a reliable choice for high-speed and high-density board-to-board connections.