EBC36MMNN

Heilind Number:SULEBC36MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMNN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36MMNN

Detailed Description

The EBC36MMNN is a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable performance even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The male gender with two rows and 72 positions offers versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. The 2.54mm pitch and 13.84mm tail length make it easy to integrate into circuit boards. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial applications. Its straddle orientation and no-mounting requirement provide flexibility in installation. The compact design, with a height of 13.72mm and width of 9.4mm, saves space without compromising performance. Overall, the EBC36MMNN is a reliable and efficient solution for your PCB connectivity needs.