EBC36MMRD

Heilind Number:SULEBC36MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMRD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36MMRD

Detailed Description

Introducing the EBC36MMRD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a male gender with two rows for secure connectivity, this connector is ideal for applications requiring a clearance hole mount type. With a termination method of Card Extender and contact material of Phosphor Bronze plated with gold, it ensures excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers uncompromised performance. With 72 positions and a tail length of 4.45mm, it provides ample connectivity options. The matte tin termination plating enhances its longevity. The EBC36MMRD is a top choice for professionals in need of reliable board-to-board connections in aerospace, defense, and other high-reliability industries.