| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36MMRN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36MMRN |
EBC36MMRN
| Heilind Number: | SULEBC36MMRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36MMRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36MMRN PCB connector, a reliable and high-performance solution for your electronic connections. Featuring PBT and Phosphor Bronze construction, this male connector is designed for durability. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The two rows of 72 gold-plated contacts guarantee secure and stable connectivity. Operating seamlessly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Its straddle orientation and card extender termination method make installation a breeze. Measuring at 13.72mm in height and 9.4mm in width, it offers a compact yet functional design. Trust the EBC36MMRN for your board-to-board and card edge connection needs.

