EBC36MMVN

Heilind Number:SULEBC36MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36MMVN

Detailed Description

Introducing the EBC36MMVN Board To Board PCB Connector, a reliable solution for high-performance electronic connections. With a pitch of 2.54mm (.1 in) and 72 gold-plated contact positions, this connector ensures secure and efficient data transmission. Featuring a right-angle orientation and through-hole termination method with matte tin plating, it offers easy installation onto PCBs. The connector's durable construction, made of PBT and phosphor bronze, guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent industry standards for safety and reliability. The EBC36MMVN is ideal for applications requiring high-speed signal integrity, such as telecommunications, industrial automation, and aerospace technology. Upgrade your electronic systems with this high-quality connector, trusted for its performance and durability.