EBC36MMWD

Heilind Number:SULEBC36MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36MMWD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36MMWD

Detailed Description

Introducing the EBC36MMWD Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. With a gender of Male and two rows for efficient signal transmission, this connector features a Clearance Hole mount type and Thru Hole termination method for easy installation. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, it guarantees safe and stable power transmission. With 72 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for a wide range of environments. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust. The termination plating of Matte Tin enhances its durability. Ideal for use in high-performance electronic systems, the EBC36MMWD is a reliable solution for your connectivity needs.