| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36MMWN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36MMWN |
EBC36MMWN
| Heilind Number: | SULEBC36MMWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36MMWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36MMWN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic devices. This male connector features two rows of 36 positions each, allowing for versatile connectivity options. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The termination method of through-hole soldering, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding industrial applications. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. Trust the EBC36MMWN for seamless and secure PCB connections in your electronic designs.

