EBC40DCAD-S189

Heilind Number:SULEBC40DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCAD-S189

Detailed Description

Introducing the EBC40DCAD-S189 Board To Board PCB Connector, a high-quality and reliable component designed for seamless connectivity in electronic systems. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a compact form factor and right-angle orientation, it is ideal for applications where space is limited. The connector offers 80 positions in a 2-row configuration, with a pitch of 2.54mm (.1in) for easy mating. Its thru-hole termination method and clearance hole mount type provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. Trust the EBC40DCAD-S189 for your critical connectivity needs in aerospace, defense, and other demanding industries.