EBC40DCAD

Heilind Number:SULEBC40DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCAD

Detailed Description

The EBC40DCAD is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows with a total of 80 gold-plated phosphor bronze contacts, ensuring reliable conductivity. The hairpin contact type and right-angle orientation make it easy to install and suitable for space-constrained environments. Operating at voltages up to 700VAC and amperages of 3A, this connector offers robust performance. Its clearance hole mount type and through-hole termination method provide secure attachment to the board. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the EBC40DCAD is a top choice for reliable and high-speed data transmission.