EBC40DCAH-S189

Heilind Number:SULEBC40DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCAH-S189

Detailed Description

This high-performance female board-to-board connector, with SKU EBC40DCAH-S189, boasts a rugged construction featuring PBT and Phosphor Bronze materials. With a current rating of 3A and voltage resistance up to 700VAC, it ensures reliable power transmission. The connector, with two rows and 80 positions, is designed for efficient clearance hole mounting on PCBs. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various environments. The right-angle orientation and hairpin contact type offer convenient and efficient connectivity. With a compact form factor, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating enhances its durability. This connector is perfect for use in demanding industrial and commercial applications, offering high reliability and performance.