EBC40DCAH

Heilind Number:SULEBC40DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCAH

Detailed Description

Introducing the EBC40DCAH, a high-performance connector designed for board-to-board PCB applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable connectivity in demanding environments. With two rows of Hairpin contacts, it offers a total of 80 positions with a pitch of 2.54mm (.1 in). The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial applications. With a compact design measuring just 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, the EBC40DCAH is ideal for space-constrained setups. Trust in its Matte Tin termination plating for long-lasting performance. This connector, part of our hi-rel category, combines quality and durability, meeting the needs of professionals in the field. Upgrade your PCB connections with the EBC40DCAH for seamless and efficient operation.