EBC40DCAI-S189

Heilind Number:SULEBC40DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCAI-S189

Detailed Description

Introducing the EBC40DCAI-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and phosphor bronze, this female connector boasts a two-row configuration and threaded mount type for secure installation. Featuring gold-plated phosphor bronze contacts and a hairpin design, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The right-angle orientation and 80 positions offer versatility in circuit board layout, while the 2.54mm pitch and thru-hole termination method simplify assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. Trust in the EBC40DCAI-S189 for efficient and durable board-to-board connectivity in your projects.