EBC40DCAI

Heilind Number:SULEBC40DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEBC40DCAI

Detailed Description

Introducing the EBC40DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts with gold-plated phosphor bronze construction, it guarantees excellent signal integrity. The threaded mounting and through-hole termination method offer secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. With matte tin termination plating and hairpin contact type, it ensures durability and longevity. Trust the EBC40DCAI for your connectivity needs in aerospace, industrial, and other hi-rel applications.