EBC40DCAN-S189

Heilind Number:SULEBC40DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCAN-S189

Detailed Description

Introducing the EBC40DCAN-S189, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. With a compact form factor and two rows of 80 female contacts, this connector offers seamless connectivity in tight spaces. The contact material of phosphor bronze with gold plating ensures reliable signal transfer, while the hairpin design and right-angle orientation allow for easy insertion and removal. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of applications. With a termination method of thru hole and termination plating of matte tin, it guarantees secure and durable attachment to PCBs. The connector's rugged construction and wide operating temperature range of -65 to 125°C make it ideal for use in harsh environmental conditions, providing unmatched performance and reliability. Upgrade your electronic systems with the EBC40DCAN-S189 for efficient and seamless connectivity.