EBC40DCAN

Heilind Number:SULEBC40DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC40DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC40DCAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC40DCAN

Detailed Description

Introducing the EBC40DCAN, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector features two rows, each accommodating 80 Hairpin contact positions made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient connectivity in various electronic systems. Its right-angle orientation and no-mounting design make it versatile for PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh environments. The Matte Tin termination plating enhances durability, while its compact dimensions of 9.4mm width and 15.49mm height save valuable board space. Trust the EBC40DCAN for seamless and secure board-to-board connections in your next project.